0448-0-15-15-48-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0448-0-15-15-48-27-10-0

DigiKey Part Number
ED11570-ND
Manufacturer
Manufacturer Product Number
0448-0-15-15-48-27-10-0
Description
CLOSED BOTTOM RECEPTACLE WITH EA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
0448-0-15-15-48-27-10-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.140" (3.56mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.059" (1.51mm)
Mounting Hole Diameter
0.071" (1.80mm)
Flange Diameter
0.085" (2.16mm)
Tail Diameter
-
Socket Depth
0.110" (2.79mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,160
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.38000¥6.38
10¥5.41600¥54.16
25¥5.07680¥126.92
50¥4.83260¥241.63
100¥4.60180¥460.18
250¥4.31272¥1,078.18
500¥4.10666¥2,053.33
1,000¥3.91057¥3,910.57
2,500¥3.66572¥9,164.30