
LSHM-120-L2.5-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-120-L2.5-L-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-120-L2.5-L-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-120-L2.5-L-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-L2.5-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-L2.5-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.97000 | ¥46.97 |
| 25 | ¥43.99360 | ¥1,099.84 |
| 50 | ¥41.81700 | ¥2,090.85 |
| 100 | ¥38.04030 | ¥3,804.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥34.06597 | ¥25,549.48 |
| 1,500 | ¥32.59819 | ¥48,897.29 |











