
1440-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1440-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1440-0-00-80-00-00-03-0 |
Description | SURFACE MOUNT PIN, .125" LONG SL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.105" (2.67mm) | |
Length - Below Flange | - | |
Length - Overall | 0.125" (3.18mm) | |
Flange Diameter | 0.100" (2.54mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | - | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.53000 | ¥1.53 |
| 10 | ¥1.25800 | ¥12.58 |
| 25 | ¥1.18200 | ¥29.55 |
| 50 | ¥1.12460 | ¥56.23 |
| 100 | ¥1.07160 | ¥107.16 |
| 250 | ¥1.00388 | ¥250.97 |
| 500 | ¥0.95592 | ¥477.96 |
| 1,000 | ¥0.91021 | ¥910.21 |
| 2,500 | ¥0.85316 | ¥2,132.90 |











