1440-1-00-80-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1440-1-00-80-00-00-03-0

DigiKey Part Number
54-1440-1-00-80-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
1440-1-00-80-00-00-03-0
Description
SURFACE MOUNT PIN, .200" LONG SL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Surface Mount Tin 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.180" (4.57mm)
Length - Below Flange
-
Length - Overall
0.200" (5.08mm)
Flange Diameter
0.100" (2.54mm)
Mounting Hole Diameter
0.044" (1.12mm)
Mounting Type
Surface Mount
Termination
Solder
Insulation
-
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,690
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.71000¥1.71
10¥1.45500¥14.55
25¥1.36160¥34.04
50¥1.29520¥64.76
100¥1.23330¥123.33
250¥1.15624¥289.06
500¥1.10090¥550.45
1,000¥1.04827¥1,048.27
2,500¥0.98252¥2,456.30