
DF40GB(3.5)-36DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40GB(3.5)-36DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40GB(3.5)-36DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40GB(3.5)-36DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB(3.5)-36DS-0.4V(51) |
Description | RECEPTACLE, 0.4MM PITCH, 3.5MM H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 36 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.37483 | ¥14,749.66 |
| 4,000 | ¥7.02304 | ¥28,092.16 |
| 6,000 | ¥6.82513 | ¥40,950.78 |
| 10,000 | ¥6.58379 | ¥65,837.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.89900 | ¥98.99 |
| 25 | ¥9.28160 | ¥232.04 |
| 50 | ¥8.83680 | ¥441.84 |
| 100 | ¥8.41500 | ¥841.50 |
| 250 | ¥7.88740 | ¥1,971.85 |
| 500 | ¥7.51066 | ¥3,755.33 |
| 1,000 | ¥7.15217 | ¥7,152.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.49300 | ¥94.93 |
| 25 | ¥8.75240 | ¥218.81 |
| 50 | ¥8.23140 | ¥411.57 |
| 100 | ¥7.73940 | ¥773.94 |
| 250 | ¥7.13520 | ¥1,783.80 |
| 500 | ¥6.70984 | ¥3,354.92 |
| 1,000 | ¥6.31001 | ¥6,310.01 |











