
SN65MLVD204BRUMR | |
|---|---|
DigiKey Part Number | 296-SN65MLVD204BRUMRTR-ND - Tape & Reel (TR) 296-SN65MLVD204BRUMRCT-ND - Cut Tape (CT) 296-SN65MLVD204BRUMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD204BRUMR |
Description | IC TRANSCEIVER HALF 1/1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD204BRUMR Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Data Rate 100Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-WQFN Exposed Pad |
Protocol LVDS | Supplier Device Package 16-WQFN (4x4) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥17.49900 | ¥174.99 |
| 25 | ¥16.01080 | ¥400.27 |
| 100 | ¥14.37240 | ¥1,437.24 |
| 250 | ¥13.59124 | ¥3,397.81 |
| 500 | ¥13.31106 | ¥6,655.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.25454 | ¥36,763.62 |
| 6,000 | ¥12.02040 | ¥72,122.40 |







