6046-0-00-21-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 54-6046-0-00-21-00-00-03-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 6046-0-00-21-00-00-03-0 | |
Description | SURFACE MOUNT PIN, .081" LONG GR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.019" (0.48mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.019" (0.48mm) | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.051" (1.30mm) | |
Length - Below Flange | - | |
Length - Overall | 0.081" (2.06mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.023" (0.58mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | - | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.86010 | ¥286.01 |
1,000 | ¥2.05217 | ¥2,052.17 |
5,000 | ¥1.80340 | ¥9,017.00 |
10,000 | ¥1.67902 | ¥16,790.20 |