SESD0201X1BN-0010-098 | ||
---|---|---|
DigiKey Part Number | SESD0201X1BN-0010-098TR-ND - Tape & Reel (TR) SESD0201X1BN-0010-098CT-ND - Cut Tape (CT) SESD0201X1BN-0010-098DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SESD0201X1BN-0010-098 | |
Description | TVS DIODE 7VWM 10VC 0201 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 9.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.1pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.28500 | ¥42.85 |
100 | ¥2.96770 | ¥296.77 |
500 | ¥2.47938 | ¥1,239.69 |
1,000 | ¥2.11013 | ¥2,110.13 |
2,000 | ¥1.87933 | ¥3,758.66 |
5,000 | ¥1.78043 | ¥8,902.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.64854 | ¥24,728.10 |
30,000 | ¥1.62216 | ¥48,664.80 |