
BLM03BD601SN1D | |
|---|---|
DigiKey Part Number | 490-5544-2-ND - Tape & Reel (TR) 490-5544-1-ND - Cut Tape (CT) 490-5544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03BD601SN1D |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03BD601SN1D Models |
Category | Current Rating (Max) 200mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.7Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.22900 | ¥2.29 |
| 25 | ¥0.19760 | ¥4.94 |
| 50 | ¥0.17800 | ¥8.90 |
| 100 | ¥0.15960 | ¥15.96 |
| 250 | ¥0.13824 | ¥34.56 |
| 500 | ¥0.12360 | ¥61.80 |
| 1,000 | ¥0.11020 | ¥110.20 |
| 5,000 | ¥0.08282 | ¥414.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.06476 | ¥971.40 |
| 30,000 | ¥0.05574 | ¥1,672.20 |
| 45,000 | ¥0.05510 | ¥2,479.50 |


