BLM03HD601SN1D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 233,405
Unit Price: ¥0.88000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,180,982
Unit Price: ¥3.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,929
Unit Price: ¥0.88000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 14,934
Unit Price: ¥0.88000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 3,560
Unit Price: ¥0.88000
Datasheet

Parametric Equivalent


TDK
In Stock: 16,745
Unit Price: ¥2.91000
Datasheet

Parametric Equivalent


TDK
In Stock: 13,165
Unit Price: ¥1.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 43,342
Unit Price: ¥1.15000
Datasheet
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03HD601SN1D

DigiKey Part Number
490-16650-2-ND - Tape & Reel (TR)
490-16650-1-ND - Cut Tape (CT)
490-16650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03HD601SN1D
Description
FERRITE BEAD 600 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03HD601SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
1.7Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM03BD601SN1DMurata Electronics233,405490-5544-1-ND¥0.88000Parametric Equivalent
BLM03HG601SN1DMurata Electronics3,180,982490-5626-1-ND¥3.00000Parametric Equivalent
ACML-0201-601-TAbracon LLC1,929535-12205-1-ND¥0.88000Parametric Equivalent
GZ0603D601CTFShenzhen Sunlord Electronics Co., Ltd.14,9343442-GZ0603D601CTFCT-ND¥0.88000Parametric Equivalent
GZ0603D601TFShenzhen Sunlord Electronics Co., Ltd.3,5603442-GZ0603D601TFCT-ND¥0.88000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.91000¥2.91
10¥2.05400¥20.54
25¥1.77720¥44.43
50¥1.58860¥79.43
100¥1.41500¥141.50
250¥1.20608¥301.52
500¥1.06148¥530.74
1,000¥0.92730¥927.30
5,000¥0.87678¥4,383.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.71632¥10,744.80
Manufacturers Standard Package