TPS2553DRVT-1 | ||
---|---|---|
DigiKey Part Number | 296-24000-2-ND - Tape & Reel (TR) 296-24000-1-ND - Cut Tape (CT) 296-24000-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2553DRVT-1 | |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2553DRVT-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.16800 | ¥81.68 |
25 | ¥7.75280 | ¥193.82 |
100 | ¥6.36960 | ¥636.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.95408 | ¥1,488.52 |
500 | ¥5.26170 | ¥2,630.85 |
1,250 | ¥4.15399 | ¥5,192.49 |
2,500 | ¥3.87708 | ¥9,692.70 |
6,250 | ¥3.68323 | ¥23,020.19 |
12,500 | ¥3.54476 | ¥44,309.50 |