
LTC2852IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2852IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2852IDD#PBF |
Description | IC TRANSCEIVER FULL 1/1 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2852IDD#PBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-DFN (3x3) |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.85000 | ¥52.85 |
| 10 | ¥40.54000 | ¥405.40 |
| 25 | ¥37.47640 | ¥936.91 |
| 121 | ¥33.73198 | ¥4,081.57 |
| 363 | ¥31.94884 | ¥11,597.43 |
| 605 | ¥31.28929 | ¥18,930.02 |
| 1,089 | ¥30.63863 | ¥33,365.47 |
| 2,541 | ¥29.87142 | ¥75,903.28 |




