LTC2804IDHC#PBF | |
---|---|
DigiKey Part Number | LTC2804IDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2804IDHC#PBF |
Description | IC TRANSCEIVER HALF 2/2 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS232 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2804IDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 400 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.62700 | ¥506.27 |
73 | ¥48.27315 | ¥3,523.94 |
146 | ¥41.91493 | ¥6,119.58 |
292 | ¥40.03096 | ¥11,689.04 |
511 | ¥36.49898 | ¥18,650.98 |
1,022 | ¥31.78937 | ¥32,488.74 |
2,555 | ¥30.61200 | ¥78,213.66 |