SN74LVC1G34DBVT | ||
---|---|---|
DigiKey Part Number | 296-26603-2-ND - Tape & Reel (TR) 296-26603-1-ND - Cut Tape (CT) 296-26603-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G34DBVT | |
Description | IC BUF NON-INVERT 5.5V SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G34DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.53600 | ¥65.36 |
25 | ¥6.20800 | ¥155.20 |
100 | ¥5.09900 | ¥509.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.76668 | ¥1,191.67 |
500 | ¥4.21224 | ¥2,106.12 |
1,250 | ¥3.32550 | ¥4,156.88 |
2,500 | ¥3.10381 | ¥7,759.53 |
6,250 | ¥2.94862 | ¥18,428.88 |
12,500 | ¥2.83777 | ¥35,472.12 |
25,000 | ¥2.74909 | ¥68,727.25 |