
MTFC32GAZAQHD-AAT | |
|---|---|
DigiKey Part Number | 557-MTFC32GAZAQHD-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC32GAZAQHD-AAT |
Description | IC FLASH 256GBIT MMC 153VFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Gbit MMC 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | MMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
| Tray: | 1520 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥217.82000 | ¥217.82 |
| 10 | ¥201.72500 | ¥2,017.25 |
| 25 | ¥195.31800 | ¥4,882.95 |
| 50 | ¥190.51500 | ¥9,525.75 |
| 100 | ¥185.76500 | ¥18,576.50 |
| 250 | ¥179.59240 | ¥44,898.10 |










