2/2 Transceiver Half RS232 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2804IDHC#TRPBF

DigiKey Part Number
505-LTC2804IDHC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2804IDHC#TRPBFCT-ND - Cut Tape (CT)
505-LTC2804IDHC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2804IDHC#TRPBF
Description
IC TRANSCEIVER HALF 2/2 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half RS232 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2804IDHC#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-WFDFN Exposed Pad
Number of Drivers/Receivers
2/2
Supplier Device Package
16-DFN (5x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.00000¥65.00
10¥50.22400¥502.24
25¥46.53680¥1,163.42
100¥42.48710¥4,248.71
250¥41.37580¥10,343.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.42223¥93,555.57
Manufacturers Standard Package