Supervisor Open Drain or Open Collector 1 Channel 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 16-MSOP
Introducing Power by Linear

LTC2965IMS#PBF

DigiKey Part Number
505-LTC2965IMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2965IMS#PBF
Description
IC SUPERVISOR 1 CHANNEL 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2965IMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
Adjustable/Selectable
Manufacturer
Analog Devices Inc.
Output
Open Drain or Open Collector
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Type
Monitor
Supplier Device Package
16-MSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 901
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.02000¥63.02
10¥48.64400¥486.44
37¥43.78189¥1,619.93
111¥40.87541¥4,537.17
259¥39.17201¥10,145.55
518¥38.05077¥19,710.30
1,036¥37.12765¥38,464.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.