Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4300A-1IMS8#PBF

DigiKey Part Number
505-LTC4300A-1IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4300A-1IMS8#PBF
Description
IC ACCELERATOR I2C HOTSWAP 8MSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4300A-1IMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Analog Devices Inc.
Capacitance - Input
10 pF
Packaging
Tube
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
5.1mA
Type
Buffer, Accelerator
Operating Temperature
-40°C ~ 85°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-MSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4300-2IMS8#PBFAnalog Devices Inc.78LTC4300-2IMS8#PBF-ND¥56.32000Parametric Equivalent
ISL33003IUZRenesas Electronics Corporation1,292ISL33003IUZ-ND¥20.18000Direct
ISL33003IUZ-TRenesas Electronics Corporation7,500ISL33003IUZ-T-ND¥9.59856Direct
ISL33001IRTZRenesas Electronics Corporation7,857ISL33001IRTZ-ND¥20.18000Similar
In-Stock: 326
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.36000¥61.36
10¥47.34600¥473.46
50¥41.73040¥2,086.52
100¥39.99040¥3,999.04
250¥38.15412¥9,538.53
500¥37.04744¥18,523.72
1,000¥36.13649¥36,136.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.