FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U1633FM2I

DigiKey Part Number
1092-MX25U1633FM2I-ND
Manufacturer
Manufacturer Product Number
MX25U1633FM2I
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
80 MHz
Packaging
Tube
Write Cycle Time - Word, Page
100µs, 4ms
Part Status
Not For New Designs
Voltage - Supply
1.65V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25U1632FM2I02Macronix3,9741092-MX25U1632FM2I02-ND¥8.24000MFR Recommended
In-Stock: 8,334
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:4232
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.24000¥8.24
10¥7.75300¥77.53
25¥7.54200¥188.55
92¥7.23620¥665.73
184¥7.07277¥1,301.39
276¥6.97674¥1,925.58
552¥6.81259¥3,760.55
1,012¥6.66943¥6,749.46
5,060¥6.29413¥31,848.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.