
MX25U1632FM2I02 | |
|---|---|
DigiKey Part Number | 1092-MX25U1632FM2I02-ND |
Manufacturer | |
Manufacturer Product Number | MX25U1632FM2I02 |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25U1632FM2I02 Models |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 40µs, 3ms |
Packaging Tube | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.24000 | ¥8.24 |
| 10 | ¥7.75300 | ¥77.53 |
| 25 | ¥7.54200 | ¥188.55 |
| 92 | ¥7.23620 | ¥665.73 |
| 184 | ¥7.07277 | ¥1,301.39 |
| 276 | ¥6.97674 | ¥1,925.58 |
| 552 | ¥6.81259 | ¥3,760.55 |
| 1,012 | ¥6.66943 | ¥6,749.46 |
| 5,060 | ¥6.29413 | ¥31,848.30 |

