APDE-00 | ||
---|---|---|
DigiKey Part Number | 4991-APDE-00-ND | |
Manufacturer | ||
Manufacturer Product Number | APDE-00 | |
Description | BELICE SD-0A-250MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.9V 7A 51°, 71° 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 7A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 51°, 71° | |
Orientation | Top View | |
Operating Temperature | 0°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.49000 | ¥190.49 |
10 | ¥143.67800 | ¥1,436.78 |
80 | ¥120.69188 | ¥9,655.35 |
440 | ¥110.83977 | ¥48,769.50 |