74LV123BQ,115 | ||
---|---|---|
DigiKey Part Number | 1727-6940-2-ND - Tape & Reel (TR) 1727-6940-1-ND - Cut Tape (CT) 1727-6940-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LV123BQ,115 | |
Description | IC MULTIVIBRATOR 14NS 16DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 14 ns 16-DHVQFN (2.5x3.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 14 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.13160 | ¥78.29 |
100 | ¥2.50640 | ¥250.64 |
250 | ¥2.32708 | ¥581.77 |
500 | ¥1.96904 | ¥984.52 |
1,000 | ¥1.52150 | ¥1,521.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10769 | ¥3,323.07 |