18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3213-01UTG

DigiKey Part Number
SP3213-01UTGTR-ND - Tape & Reel (TR)
SP3213-01UTGCT-ND - Cut Tape (CT)
SP3213-01UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3213-01UTG
Description
TVS DIODE 5VWM 18VC 0201/DFN0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603
Datasheet
 Datasheet
EDA/CAD Models
SP3213-01UTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.09pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.2V
Package / Case
0201 (0603 Metric)
Voltage - Clamping (Max) @ Ipp
18V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85,692
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.23400¥42.34
100¥2.73160¥273.16
500¥2.08272¥1,041.36
1,000¥1.87332¥1,873.32
2,000¥1.69705¥3,394.10
5,000¥1.50615¥7,530.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.14022¥17,103.30
Manufacturers Standard Package