600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.9A 38mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31KN601SH1L

DigiKey Part Number
490-16532-2-ND - Tape & Reel (TR)
490-16532-1-ND - Cut Tape (CT)
490-16532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31KN601SH1L
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.9A 38mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31KN601SH1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
38mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
2.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,245
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.78600¥27.86
25¥2.41200¥60.30
50¥2.15300¥107.65
100¥1.91400¥191.40
250¥1.62608¥406.52
500¥1.42630¥713.15
1,000¥1.25579¥1,255.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.02600¥2,565.00
Manufacturers Standard Package