


ADA4625-2ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4625-2ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADA4625-2ARDZ-R7CT-ND - Cut Tape (CT) 505-ADA4625-2ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4625-2ARDZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4625-2ARDZ-R7 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 33 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 48V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SOIC-EP |
-3db Bandwidth 16 MHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4625-2ARDZ | Analog Devices Inc. | 588 | 505-ADA4625-2ARDZ-ND | ¥125.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.46000 | ¥125.46 |
| 10 | ¥99.11600 | ¥991.16 |
| 25 | ¥92.53800 | ¥2,313.45 |
| 100 | ¥85.40840 | ¥8,540.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥78.08448 | ¥78,084.48 |









