



0744410001 | |
|---|---|
DigiKey Part Number | WM1633TR-ND - Tape & Reel (TR) WM1633CT-ND - Cut Tape (CT) WM1633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0744410001 |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0744410001 Models |
Category | Number of Positions 20 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SFP+ | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.69000 | ¥29.69 |
| 10 | ¥25.19800 | ¥251.98 |
| 25 | ¥23.61840 | ¥590.46 |
| 50 | ¥22.48880 | ¥1,124.44 |
| 100 | ¥21.41450 | ¥2,141.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 480 | ¥20.80202 | ¥9,984.97 |
| 960 | ¥19.80957 | ¥19,017.19 |
| 1,440 | ¥19.25140 | ¥27,722.02 |
| 2,400 | ¥18.57054 | ¥44,569.30 |
| 3,360 | ¥18.13538 | ¥60,934.88 |














