1888247-2 | |
---|---|
DigiKey Part Number | A97944TR-ND - Tape & Reel (TR) A97944CT-ND - Cut Tape (CT) A97944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1888247-2 |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888247-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥15.57567 | ¥7,476.32 |
960 | ¥14.16768 | ¥13,600.97 |
1,440 | ¥12.67166 | ¥18,247.19 |
3,360 | ¥11.70369 | ¥39,324.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.33900 | ¥173.39 |
25 | ¥17.24720 | ¥431.18 |
50 | ¥17.07160 | ¥853.58 |
100 | ¥15.66360 | ¥1,566.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.97500 | ¥199.75 |
25 | ¥18.91880 | ¥472.97 |
50 | ¥18.47880 | ¥923.94 |
100 | ¥17.59950 | ¥1,759.95 |