2007194-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2007194-1
2007194-1
2007194-1

2007194-1

DigiKey Part Number
A97932-ND
Manufacturer
Manufacturer Product Number
2007194-1
Description
CONN SFP+ CAGE SLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage Connector Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2007194-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole
Termination
Solder
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,168
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.60000¥50.60
10¥43.01000¥430.10
25¥40.31480¥1,007.87
50¥38.38920¥1,919.46
144¥35.62875¥5,130.54
288¥33.92826¥9,771.34
576¥32.30988¥18,610.49
1,008¥31.05980¥31,308.28
2,592¥29.81868¥77,290.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.