1888247-1 | ||
---|---|---|
DigiKey Part Number | A97943TR-ND - Tape & Reel (TR) A97943CT-ND - Cut Tape (CT) A97943DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1888247-1 | |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1888247-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SFP+ Family Brochure |
Product Training Modules | High Speed Pluggable I/O Solutions |
Video File | TE Connectivity: High Speed IO CONNECTORS - SFP+ Connectors |
Environmental Information | 1888247-1 Statement of Compliance |
Featured Product | High Speed Pluggable I-O Solutions |
CAD Models | 1888247-1 Models |
PCN Design/Specification | 1367073-(y), 1888247-(y) Material 07/May/2017 |
PCN Packaging | Multiple Devices Tape Raw Material 08/Sep/2016 |
HTML Datasheet | |
EDA Models | 1888247-1 Models |
3D Drawings | 1888247-1.pdf |
Product Drawings | 1888247 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥18.64906 | ¥8,951.55 |
960 | ¥16.96322 | ¥16,284.69 |
1,440 | ¥15.17204 | ¥21,847.74 |
3,360 | ¥14.01309 | ¥47,083.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.25000 | ¥23.25 |
10 | ¥20.75400 | ¥207.54 |
25 | ¥20.65200 | ¥516.30 |
50 | ¥20.44060 | ¥1,022.03 |
100 | ¥18.75460 | ¥1,875.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.34000 | ¥26.34 |
10 | ¥23.91700 | ¥239.17 |
25 | ¥22.65200 | ¥566.30 |
50 | ¥22.12660 | ¥1,106.33 |
100 | ¥21.07230 | ¥2,107.23 |
Attribute | Description |
---|---|
Other Names | 18882471 A97943DKR A97943TR Q8289025AB -1888247-1-CSI 2266-1888247-1TR -1888247-1-SI A97943CT |
Standard Package | 480 |