1888247-4 | ||
---|---|---|
DigiKey Part Number | 1888247-4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1888247-4 | |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1888247-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥12.39136 | ¥29,739.26 |