2007132-1 | ||
---|---|---|
DigiKey Part Number | A97939-ND | |
Manufacturer | ||
Manufacturer Product Number | 2007132-1 | |
Description | CONN SFP+ CAGE 1X4 PRESS-FIT R/A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2007132-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.64000 | ¥126.64 |
16 | ¥124.03250 | ¥1,984.52 |
32 | ¥120.73281 | ¥3,863.45 |
80 | ¥114.79563 | ¥9,183.65 |
240 | ¥103.58050 | ¥24,859.32 |
448 | ¥102.92067 | ¥46,108.46 |