1888247-2 | ||
---|---|---|
DigiKey Part Number | A97944TR-ND - Tape & Reel (TR) A97944CT-ND - Cut Tape (CT) A97944DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1888247-2 | |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1888247-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥15.42383 | ¥7,403.44 |
960 | ¥14.02956 | ¥13,468.38 |
1,440 | ¥12.54813 | ¥18,069.31 |
3,360 | ¥11.58960 | ¥38,941.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.27000 | ¥19.27 |
10 | ¥17.17000 | ¥171.70 |
25 | ¥17.07920 | ¥426.98 |
50 | ¥16.90520 | ¥845.26 |
100 | ¥15.51090 | ¥1,551.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.79000 | ¥21.79 |
10 | ¥19.78000 | ¥197.80 |
25 | ¥18.73440 | ¥468.36 |
50 | ¥18.29860 | ¥914.93 |
100 | ¥17.42790 | ¥1,742.79 |