2007251-1 | ||
---|---|---|
DigiKey Part Number | A97941-ND | |
Manufacturer | ||
Manufacturer Product Number | 2007251-1 | |
Description | CONN SFP+ CAGE 1X6 PRESS-FIT R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Position SFP+ Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2007251-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.96000 | ¥181.96 |
12 | ¥178.19583 | ¥2,138.35 |
36 | ¥173.45500 | ¥6,244.38 |
84 | ¥164.92452 | ¥13,853.66 |
240 | ¥148.81117 | ¥35,714.68 |
444 | ¥147.86342 | ¥65,651.36 |