LC EMI Filter 5th Order Low Pass 2 Channel 15 A Block, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNX012-01

DigiKey Part Number
490-5054-ND
Manufacturer
Manufacturer Product Number
BNX012-01
Description
FILTER LC TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel 15 A Block, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX012-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
Murata Electronics
ESD Protection
No
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Applications
Data Lines for Mobile Devices
Part Status
Active
Voltage - Rated
50V
Type
Low Pass
Mounting Type
Through Hole
Filter Order
5th
Package / Case
Block, 4 Lead
Technology
LC
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)
Number of Channels
2
Height
0.335" (8.50mm)
Attenuation Value
40dB @ 1MHz ~ 1GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,205
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.37000¥45.37
10¥37.00500¥370.05
25¥34.12560¥853.14
50¥32.09900¥1,604.95
150¥29.13387¥4,370.08
300¥27.40493¥8,221.48
600¥25.77790¥15,466.74
1,050¥24.53397¥25,760.67
Manufacturers Standard Package