
JK0-0136NL | |
|---|---|
DigiKey Part Number | 553-2128-5-ND |
Manufacturer | |
Manufacturer Product Number | JK0-0136NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JK0-0136NL Models |
Category | Height Above Board 0.546" (13.87mm) |
Manufacturer Pulse Electronics | LED Color Yellow, Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJK0036AINL | Taoglas Limited | 1,920 | 931-TMJK0036AINL-ND | ¥67.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.26000 | ¥96.26 |
| 10 | ¥81.81500 | ¥818.15 |
| 45 | ¥73.57533 | ¥3,310.89 |
| 90 | ¥70.06344 | ¥6,305.71 |
| 135 | ¥68.08778 | ¥9,191.85 |
| 270 | ¥64.84015 | ¥17,506.84 |
| 540 | ¥61.74807 | ¥33,343.96 |
| 1,035 | ¥58.98113 | ¥61,045.47 |










