



BU2450SM-JJ-GTR | |
|---|---|
DigiKey Part Number | BU2450SM-JJ-GTR-ND - Tape & Reel (TR) BU2450SM-JJ-GCT-ND - Cut Tape (CT) BU2450SM-JJ-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2450SM-JJ-GTR |
Description | BATTERY HOLDER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2450SM-JJ-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.276" (7.01mm) | |
Operating Temperature | -40°C ~ 315°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥11.77600 | ¥117.76 |
| 50 | ¥10.34020 | ¥517.01 |
| 100 | ¥9.77700 | ¥977.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.07888 | ¥2,269.72 |
| 500 | ¥8.58436 | ¥4,292.18 |
| 750 | ¥8.30749 | ¥6,230.62 |
| 1,250 | ¥7.97149 | ¥9,964.36 |
| 1,750 | ¥7.75760 | ¥13,575.80 |
| 2,500 | ¥7.53718 | ¥18,842.95 |
| 6,250 | ¥6.99907 | ¥43,744.19 |









