ECS-.327-7-34QS-TR | ||
---|---|---|
DigiKey Part Number | XC2157TR-ND - Tape & Reel (TR) XC2157CT-ND - Cut Tape (CT) XC2157DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-.327-7-34QS-TR | |
Description | CRYSTAL 32.7680KHZ 7PF SMD | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-.327-7-34QS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥6.15400 | ¥61.54 |
50 | ¥5.75100 | ¥287.55 |
100 | ¥5.08200 | ¥508.20 |
500 | ¥4.81432 | ¥2,407.16 |
1,000 | ¥4.01191 | ¥4,011.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.87818 | ¥11,634.54 |
6,000 | ¥3.74446 | ¥22,466.76 |
15,000 | ¥3.61073 | ¥54,160.95 |