



KX134-1211 | |
|---|---|
DigiKey Part Number | 846-KX134-1211TR-ND - Tape & Reel (TR) 846-KX134-1211CT-ND - Cut Tape (CT) 846-KX134-1211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KX134-1211 |
Description | ACCEL 8-64G I2C/SPI 12VFLGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±8g, 16g, 32g, 64g 0.39Hz ~ 12.8kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | KX134-1211 Models |
Category | Output Type I2C, SPI |
Manufacturer Rohm Semiconductor | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-VFLGA |
Acceleration Range ±8g, 16g, 32g, 64g | Supplier Device Package 12-LGA (2x2) |
Sensitivity (LSB/g) 4096 (±8g) ~ 512 (±64g) | Base Product Number |
Bandwidth 0.39Hz ~ 12.8kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.98000 | ¥100.98 |
| 5 | ¥91.61600 | ¥458.08 |
| 10 | ¥88.11700 | ¥881.17 |
| 25 | ¥83.94360 | ¥2,098.59 |
| 50 | ¥81.08900 | ¥4,054.45 |
| 100 | ¥78.47070 | ¥7,847.07 |
| 500 | ¥73.19542 | ¥36,597.71 |
| 1,000 | ¥71.22898 | ¥71,228.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥65.78319 | ¥657,831.90 |












