


TPS7A3901DSCT | |
|---|---|
DigiKey Part Number | 296-47504-2-ND - Tape & Reel (TR) 296-47504-1-ND - Cut Tape (CT) 296-47504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3901DSCT |
Description | IC REG LINEAR POS/NEG ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 150mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3901DSCT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 904 µA |
Part Status Active | PSRR 69dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Soft Start |
Output Type | Protection Features Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 2 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Input (Max) ±33V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V, 0V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-WSON (3x3) |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.09000 | ¥54.09 |
| 10 | ¥41.57300 | ¥415.73 |
| 25 | ¥38.43880 | ¥960.97 |
| 100 | ¥34.99370 | ¥3,499.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥33.35056 | ¥8,337.64 |
| 500 | ¥32.36016 | ¥16,180.08 |
| 750 | ¥31.86408 | ¥23,898.06 |
| 1,250 | ¥31.31450 | ¥39,143.12 |
| 1,750 | ¥30.99330 | ¥54,238.28 |
| 2,500 | ¥30.68450 | ¥76,711.25 |










