


5115 | |
|---|---|
DigiKey Part Number | 36-5115-ND |
Manufacturer | |
Manufacturer Product Number | 5115 |
Description | PC TEST POINT MINIATURE BROWN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Brown PC Test Point, Miniature Phosphor Bronze Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5115 Models |
Category | Color Brown |
Manufacturer Keystone Electronics | Hole Diameter 0.040" (1.02mm) |
Series | Size / Dimension 0.100" Dia x 0.180" L (2.54mm x 4.57mm) |
Packaging Bulk | Plating Silver |
Part Status Active | Material - Insulation Nylon 46, UL 94V-0 |
Type PC Test Point, Miniature | Material - Body Phosphor Bronze |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.39000 | ¥23.90 |
| 25 | ¥2.13360 | ¥53.34 |
| 100 | ¥1.80860 | ¥180.86 |
| 500 | ¥1.57130 | ¥785.65 |
| 2,500 | ¥1.32320 | ¥3,308.00 |
| 5,000 | ¥1.16299 | ¥5,814.95 |














