Gray PC Test Point, Miniature Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray PC Test Point, Miniature Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5118

DigiKey Part Number
36-5118-ND
Manufacturer
Manufacturer Product Number
5118
Description
PC TEST POINT MINIATURE GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gray PC Test Point, Miniature Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
Keystone Electronics
Hole Diameter
0.040" (1.02mm)
Series
Size / Dimension
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
Packaging
Bulk
Plating
Silver
Part Status
Active
Material - Insulation
Nylon 46, UL 94V-0
Type
PC Test Point, Miniature
Material - Body
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,759
Factory Stock: 27,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.35700¥23.57
25¥2.10720¥52.68
100¥1.78550¥178.55
500¥1.57130¥785.65
2,500¥1.32320¥3,308.00
5,000¥1.15780¥5,789.00
Manufacturers Standard Package
Alternate Color
TEST CLIP DIP 16 (2 X 8)
In-Stock: 0
Unit Price:
PC TEST POINT MINIATURE BROWN
In-Stock: 16668
Unit Price: ¥3.14000
PC TEST POINT MINIATURE BLUE
In-Stock: 163399
Unit Price: ¥2.40000
PC TEST POINT MINIATURE PURPLE
In-Stock: 8350
Unit Price: ¥3.14000