
TPSMF4L5.0A | |
|---|---|
DigiKey Part Number | F7522TR-ND - Tape & Reel (TR) F7522CT-ND - Cut Tape (CT) F7522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L5.0A |
Description | TVS DIODE 5VWM 9.2VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | TPSMF4L5.0A Models |
Category | Current - Peak Pulse (10/1000µs) 40.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.76300 | ¥37.63 |
| 100 | ¥2.41650 | ¥241.65 |
| 500 | ¥1.83378 | ¥916.89 |
| 1,000 | ¥1.64581 | ¥1,645.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.17241 | ¥3,517.23 |
| 6,000 | ¥1.07208 | ¥6,432.48 |
| 9,000 | ¥1.02095 | ¥9,188.55 |
| 15,000 | ¥0.96966 | ¥14,544.90 |









