New Product
9.2V Clamp 43.48A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L5.0A

DigiKey Part Number
4878-TPSMF4L5.0ATR-ND - Tape & Reel (TR)
4878-TPSMF4L5.0ACT-ND - Cut Tape (CT)
4878-TPSMF4L5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L5.0A
Description
TVS, SOD-123FL, 150C, 400W, 5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.48A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
43.48A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Peak Pulse
400W
Part Status
Active
Power Line Protection
No
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.74500¥17.45
100¥1.09580¥109.58
500¥0.81228¥406.14
1,000¥0.72040¥720.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60338¥1,810.14
6,000¥0.54433¥3,265.98
9,000¥0.51421¥4,627.89
15,000¥0.48034¥7,205.10
21,000¥0.46028¥9,665.88
30,000¥0.44077¥13,223.10
Manufacturers Standard Package