Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA855QDSGRQ1

DigiKey Part Number
296-OPA855QDSGRQ1TR-ND - Tape & Reel (TR)
296-OPA855QDSGRQ1CT-ND - Cut Tape (CT)
296-OPA855QDSGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA855QDSGRQ1
Description
IC OPAMP GP 1 CIRCUIT 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA855QDSGRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
17.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
105 mA
Part Status
Active
Voltage - Supply Span (Min)
3.3 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Grade
Automotive
Slew Rate
2750V/µs
Qualification
AEC-Q100
Gain Bandwidth Product
8 GHz
Mounting Type
Surface Mount
-3db Bandwidth
2.5 GHz
Package / Case
8-WFDFN Exposed Pad
Current - Input Bias
12 µA
Supplier Device Package
8-WSON (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.08000¥65.08
10¥50.30600¥503.06
25¥46.61960¥1,165.49
100¥42.56150¥4,256.15
250¥41.45152¥10,362.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥37.31750¥111,952.50
Manufacturers Standard Package