OPA2388QDGKRQ1 | ||
---|---|---|
DigiKey Part Number | 296-OPA2388QDGKRQ1TR-ND - Tape & Reel (TR) 296-OPA2388QDGKRQ1CT-ND - Cut Tape (CT) 296-OPA2388QDGKRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA2388QDGKRQ1 | |
Description | DUAL, AUTOMOTIVE QUALIFIED, WIDE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 0.25 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥22.37900 | ¥223.79 |
25 | ¥21.15400 | ¥528.85 |
100 | ¥18.33310 | ¥1,833.31 |
250 | ¥17.39300 | ¥4,348.25 |
500 | ¥16.55202 | ¥8,276.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.55208 | ¥41,380.20 |