STD12N60DM6 | |
---|---|
DigiKey Part Number | 497-STD12N60DM6TR-ND - Tape & Reel (TR) 497-STD12N60DM6CT-ND - Cut Tape (CT) 497-STD12N60DM6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD12N60DM6 |
Description | MOSFET N-CH 600V 10A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 90W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD12N60DM6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 390mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 508 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥14.18700 | ¥141.87 |
100 | ¥11.28940 | ¥1,128.94 |
500 | ¥9.55268 | ¥4,776.34 |
1,000 | ¥8.10520 | ¥8,105.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.69998 | ¥19,249.95 |
5,000 | ¥7.41050 | ¥37,052.50 |