SI8622BB-B-ISR | ||
---|---|---|
DigiKey Part Number | 336-4935-2-ND - Tape & Reel (TR) 336-4935-1-ND - Cut Tape (CT) 336-4935-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8622BB-B-ISR | |
Description | DGTL ISO 2500VRMS 2CH GP 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.03000 | ¥22.03 |
10 | ¥19.80400 | ¥198.04 |
25 | ¥18.67920 | ¥466.98 |
100 | ¥15.91580 | ¥1,591.58 |
250 | ¥14.94428 | ¥3,736.07 |
500 | ¥13.07620 | ¥6,538.10 |
1,000 | ¥10.83464 | ¥10,834.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.08738 | ¥25,218.45 |
5,000 | ¥9.71378 | ¥48,568.90 |