BDJ5FC0WEFJ-E2 | ||
---|---|---|
DigiKey Part Number | BDJ5FC0WEFJ-E2TR-ND - Tape & Reel (TR) BDJ5FC0WEFJ-E2CT-ND - Cut Tape (CT) BDJ5FC0WEFJ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BDJ5FC0WEFJ-E2 | |
Description | IC REG LINEAR 15V 1A 8HTSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J | |
Datasheet | Datasheet | |
EDA/CAD Models | BDJ5FC0WEFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥5.94360 | ¥148.59 |
100 | ¥4.88210 | ¥488.21 |
250 | ¥4.56376 | ¥1,140.94 |
500 | ¥4.03292 | ¥2,016.46 |
1,000 | ¥3.18391 | ¥3,183.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.97165 | ¥7,429.12 |
5,000 | ¥2.82306 | ¥14,115.30 |
12,500 | ¥2.71694 | ¥33,961.75 |
25,000 | ¥2.63203 | ¥65,800.75 |