Rohm Semiconductor Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,039 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.67071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.15V @ 100mA | 500mA | 80 µA | - | 68dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
5,190 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥2.26024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 2V @ 1A (Typ) | 1A | 4.5 mA | 6 mA | 78dB (120Hz) | - | - | -40°C ~ 85°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
1,985 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,000 : ¥3.80742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26.5V | 1V | 15V | 0.7V @ 500mA | 1A | - | 2.5 mA | - | Enable | Over Current, Over Temperature | -25°C ~ 85°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
490 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,000 : ¥4.28335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 0.75V @ 300mA | 500mA | 175 µA | - | 60dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
24,281 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,000 : ¥4.68963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 3.3V | - | - | 1A | 2.5 mA | 5 mA | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
15,201 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥4.80571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 3.3V | - | 0.5V @ 500mA | 1A | 2.5 mA | 2.5 mA | 55dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
7,440 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥4.80571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 5V | - | 0.5V @ 500mA | 1A | 2.5 mA | 2.5 mA | 55dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
7,785 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,000 : ¥5.62989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 5V | - | 0.5V @ 500mA | 1A | 2.5 mA | 2.5 mA | 55dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
5,710 In Stock | 1 : ¥15.68000 Cut Tape (CT) 2,000 : ¥7.17501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 0.35V @ 100mA | 200mA | 90 µA | 150 µA | 65dB (120Hz) | - | Over Current, Thermal Shutdown | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223-4F | ||
685 In Stock | 1 : ¥15.68000 Cut Tape (CT) 2,000 : ¥7.18618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 25V | 3.3V | - | - | 1A | 2.5 mA | 5 mA | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | -40°C ~ 85°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
6,029 In Stock | 1 : ¥20.61000 Cut Tape (CT) 2,000 : ¥9.44728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.8V @ 200mA | 500mA | 6 µA | 15 µA | 63dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
3,322 In Stock | 1 : ¥22.82000 Cut Tape (CT) 2,000 : ¥11.44666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 0.7V @ 2A | 2A | 120 µA | - | 55dB (120Hz) | Enable | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | - | - | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 | ||
19,351 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.41370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.42V @ 200mA | 200mA | 60 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
6,420 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.12879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.6V @ 200mA | 200mA | 60 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2,203 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.99576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 500mA | 500mA | 0.25 mA | 500 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
5,822 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥2.18812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 2V @ 500mA (Typ) | 500mA | 4.5 mA | 6 mA | 78dB (120Hz) | - | - | -40°C ~ 85°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
2,109 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.30834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 8V | 3.3V | - | 0.92V @ 1A | 1A | 0.6 mA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
3,245 In Stock | 1 : ¥6.07000 Cut Tape (CT) 3,000 : ¥4.31223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 3V @ 100mA | 100mA | 450 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
10,397 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.57284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 5V | - | 0.9V @ 500mA | 500mA | - | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
6,047 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.97165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 1A | 1A | 0.25 mA | 500 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
5,988 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥2.96005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 12V | - | 0.5V @ 500mA | 1A | - | 2.5 mA | - | Enable | Over Current, Over Temperature | -25°C ~ 85°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
2,438 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.97165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 12V | - | 0.5V @ 500mA | 1A | - | 2.5 mA | - | Enable | Over Current, Over Temperature | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2,141 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.97165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.5V | 0.6V @ 1A | 1A | 0.25 mA | 500 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
1,749 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.97165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 10V | - | 0.5V @ 500mA | 1A | - | 2.5 mA | - | Enable | Over Current, Over Temperature | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
4,994 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.71710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 8V | 3.3V | - | 0.93V @ 1.5A | 1.5A | 0.6 mA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J |