Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA17805FP-E2

DigiKey Part Number
BA17805FP-E2TR-ND - Tape & Reel (TR)
BA17805FP-E2CT-ND - Cut Tape (CT)
BA17805FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA17805FP-E2
Description
IC REG LINEAR 5V 1A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
EDA/CAD Models
BA17805FP-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6 mA
Part Status
Obsolete
PSRR
78dB (120Hz)
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
25V
Supplier Device Package
TO-252
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD50FC0FP-E2Rohm Semiconductor6,164BD50FC0FP-E2CT-ND¥8.35000MFR Recommended
LP2950CDT-5.0/NOPBTexas Instruments1,421LP2950CDT-5.0/NOPB-ND¥11.74000Similar
LP2950CDTX-5.0/NOPBTexas Instruments4,209LP2950CDTX-5.0/NOPBCT-ND¥8.93000Similar
TL750L05CKVURG3Texas Instruments1,902296-27219-1-ND¥33.66000Similar
TL750M05CKVURG3Texas Instruments0296-21595-1-ND¥25.47000Similar
In-Stock: 4,052
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥11.03200¥110.32
25¥10.03640¥250.91
100¥8.93740¥893.74
250¥8.41388¥2,103.47
500¥8.09814¥4,049.07
1,000¥7.83822¥7,838.22
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.62424¥15,248.48
4,000¥7.44819¥29,792.76
6,000¥7.36001¥44,160.06
10,000¥7.26235¥72,623.50
Manufacturers Standard Package